Bolle Safety RUSHDPI RUSH Safety Glasses - Clear HD

MPN
RUSHDPI
Brand
Bolle Safety
EAN-13
3660740000097
Order Code
95-2905
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Bollé Safety RUSH Safety Glasses are lightweight protective glasses with upper protection from the frame. They offer a panoramic visual field, with a modern design that is comfortable to wear. The lenses have an anti-scratch, anti-fog coating, and the frame has anti-slip temples. Supplied with an adjustable cord.

**PLEASE NOTE** That during extreme changes in temperature you may experience some slight fogging.

These Bollé Safety RUSH Safety Glasses have Clear HD lenses. This is revolutionary coating for exceptional clarity and light transmission. The HD coating can be used for every type of job except those that require solar protection for industrial use.

Unlike any other lens, wearers forget they are protected by the HD coating. Its visible light transmission rate is 96% compared with 92% for conventional clear lenses. Featuring a hydrophobic coating as standard, HD is a real polymer barrier and resists water and dirty marks.

Specification

Lens Type: Clear HD, Hydrophobic, Anti-Fog and Anti-Scratch.
Lens Conforms to: EN170-UV 2C-1.2.
Frame Conforms to: EN166FT.


Type Safety Glasses
Lens Colour Transparent

Reviews

Be the first to submit a review

Trustpilot