RUKO 33189245 HCS Reciprocating Saw Blade 150mm - Pack Of 5

MPN
33189245
Brand
RUKO
EAN-13
4007140075987
Order Code
60-8585
Country of Origin
France
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

HCS reciprocating saw blades for AEG/Atlas Copco, Black & Decker, Bosch, Flex, Hitachi, Metabo, Milford, Rems & Roller, Rockwell, Ryobi, Skil, Rotenberger and other reciprocating saws.


  • Number of teeth per inch: 6
  • Saw blade length: 150mm
  • Specification: fast cutting and curved cut
  • For plastic and wood up to 100mm
  • For Rigips and Eternit boards
  • Supplied in packs of 5
  • RUKO type 331 89245
Type Fast cutting and curved cut · For plastic and wood up to 100 mm · For Rigips and Eternit boards
Blade Length 150mm
Blade Material HCS
Shank Type Standard
Tooth Pitch 6tpi

Reviews

Be the first to submit a review

Trustpilot