RUKO 33189045 HCS Reciprocating Saw Blade - Pack Of 5

Image Representative of Range

RUKO 33189045 HCS Reciprocating Saw Blade - Pack Of 5

MPN
33289045
Brand
RUKO
EAN-13
4007140059734
Order Code
60-8588
Country of Origin
France
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

HCS reciprocating saw blades for AEG/Atlas Copco, Black & Decker, Bosch, Flex, Hitachi, Metabo, Milford, Rems & Roller, Rockwell, Ryobi, Skil, Rotenberger and other reciprocating saws.


  • Number of teeth per inch: 6
  • Saw blade length: 300mm
  • Specification: Fast cuts
  • For wood up to 50mm
  • Supplied in packs of 5
  • RUKO type 331 89045
Type Fast cuts · For wood up to 50 mm.
Blade Length 300mm
Blade Material HCS
Shank Type Standard
Tooth Pitch 6tpi

Reviews

Be the first to submit a review

Trustpilot