RUKO 312130024R Hand Saw Blade HSS-Co Bi-metal Wear-Resistant

Image Representative of Range

RUKO 312130024R Hand Saw Blade HSS-Co Bi-metal Wear-Resistant

MPN
312130024R
Brand
RUKO
EAN-13
4007140039200
Order Code
06-5123
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 102 in stock

The Ruko hand saw blade HSS-Co Bihart cobalt is a high-performance cutting tool manufactured by Ruko. It features durable cobalt alloy construction designed for precision and longevity. This blade is ideal for cutting through tough materials in professional construction or metalworking applications.
Height 13mm
Length 300mm
Saw blade length 300mm
Teeth Per Inch 24

Reviews

Be the first to submit a review

Trustpilot