RUKO 259105E HSSE-Co 5 Metal Twist Drill Bit 10.5mm Triangular Shank

MPN
259105E
Brand
RUKO
EAN-13
4007140386489
Order Code
06-5107
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £36.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The RUKO 259105E is a metal twist drill bit designed for precise drilling in steel and sheet metal, featuring a triangular shank for enhanced grip. This 10.50 mm drill bit, with a total length of 133 mm, adheres to DIN 338 standards for reliable and efficient performance. It is ideal for machining applications requiring precision in metalwork.
Type Wood twist drill bit
Diameter 10.50mm
Cutting Length 87mm
Overall Length 133mm
DIN Standard DIN 338
Material HSSE-Co 5
Tool Holder Triangular shank

Reviews

Be the first to submit a review

Trustpilot