RUKO 259085E HSSE-Co 5 Metal Drill Bit 8.50mm DIN 338 Triangular Shank

MPN
259085E
Brand
RUKO
EAN-13
4007140386434
Order Code
06-5099
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £21.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The RUKO 259085E is a metal twist drill bit with an 8.50 mm diameter and 117 mm total length, designed for precision drilling in steel and sheet metal. It features a triangular shank for better grip and stability during use. This machining tool is ideal for professional applications requiring accuracy and durability in metalworking.
Type Metal twist drill bit
Diameter 8.50mm
Cutting Length 75mm
Overall Length 117mm
DIN Standard DIN 338
Material HSSE-Co 5
Tool Holder Triangular shank

Reviews

Be the first to submit a review

Trustpilot