RUKO 259070E HSSE-Co 5 Metal Twist Drill Bit 7mm DIN 338 Triangular Shank

MPN
259070E
Brand
RUKO
EAN-13
2050008227990
Order Code
06-5093
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £16.22
10+ £13.74
50+ £12.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The RUKO 259070E metal twist drill bit features a 7 mm diameter and a total length of 109 mm, complying with DIN 338 standards for precision and reliability. It is designed with a triangular shank for effective use in various machining applications. Ideal for drilling through steel and sheet metal, this bit is a versatile tool in machining tools collections.
Type Metal twist drill bit
Diameter 7mm
Cutting Length 69mm
Overall Length 109mm
DIN Standard DIN 338
Material HSSE-Co 5
Tool Holder Triangular shank

Reviews

Be the first to submit a review

Trustpilot