RUKO 259010E Metal Drill Bit HSSE-Co 5 1mm FLOWSTEP® TIP DIN 338 34mm

MPN
259010E
Brand
RUKO
EAN-13
2050008228027
Order Code
06-5061
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £4.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

RUKO's 259010E is a high-quality metal twist drill bit designed for precision drilling. With a total length of 34 mm and conforming to DIN 338 standards, it is ideal for machining tasks on sheet metal. This 1 mm cylinder shank bit is suited for applications requiring meticulous accuracy and durability.
Type Metal twist drill bit
Diameter 1mm
Cutting Length 12mm
Overall Length 34mm
DIN Standard DIN 338
Material HSSE-Co 5
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot