RUKO 234100E CNC Tap Metric M10 x 1.50 Right Hand HSSE-Co 5 35°

MPN
234100E
Brand
RUKO
EAN-13
4007140058867
Order Code
06-5019
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £9.82
10+ £9.20
50+ £9.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Ruko 234100E is a high-quality metric CNC tap designed for precision machining, featuring a right-hand cutting thread of M10 x 1.50 mm. Manufactured from HSSE-Co 5 with a 35° spiral point, this tap is ideal for creating fine threads in materials requiring superior cutting performance. It is commonly used in tap and die tools for precise, reliable threading in automotive, engineering, and manufacturing industries.
Type CNC tap
Thread Size M10 x 1.50
DIN Standard DIN 371
End cut shape 35° RSP
Gradient 1.50mm
Length 100.0mm
Material HSSE-Co 5
Tap hole size 8.50mm
Thread handedness Right hand cutting
Thread Length 15mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot