RUKO 234060E CNC Tap M6x1mm DIN 371 HSSE-Co 5 35° Right Hand Cutting

Image Representative of Range

RUKO 234060E CNC Tap M6x1mm DIN 371 HSSE-Co 5 35° Right Hand Cutting

MPN
234060E
Brand
RUKO
EAN-13
4007140058843
Order Code
06-5015
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £7.66
10+ £7.18
50+ £7.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The RUKO 234060E CNC tap is a high-performance machining tool designed for precision threading in metric M6 x 1.00 mm with a right-hand cut. Made from durable HSSE-Co 5, it features a 35° helix angle suitable for high-strength materials. Typically used in CNC machines, this tool is ideal for creating consistent and accurate threads in professional manufacturing environments.
Type CNC tap
Thread Size M6 x 1
DIN Standard DIN 371
End cut shape 35° RSP
Gradient 1.00mm
Length 80.0mm
Material HSSE-Co 5
Tap hole size 5.00mm
Thread handedness Right hand cutting
Thread Length 10mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot