RUKO 234060 CNC Tap M6 x 1mm Right Hand Cutting HSS for Steel

Image Representative of Range

RUKO 234060 CNC Tap M6 x 1mm Right Hand Cutting HSS for Steel

MPN
234060
Brand
RUKO
EAN-13
4007140024558
Order Code
06-5013
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £5.52
10+ £5.16
50+ £5.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The RUKO 234060 CNC tap is a high-speed steel machining tool designed for creating metric M6 x 1.00 mm threads with right-hand cutting. It features a 35° RSP design, making it suitable for precision work in CNC applications. This tool is ideal for use in various machining and manufacturing industries.
Type CNC tap
Thread Size M6 x 1
DIN Standard DIN 371
End cut shape 35° RSP
Gradient 1.00mm
Length 80.0mm
Material HSS
Tap hole size 5.00mm
Thread handedness Right hand cutting
Thread Length 10mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot