RUKO 234050E CNC Tap M5 x 0.80mm Right Hand HSSE-Co 5 Machine Tap

Image Representative of Range

RUKO 234050E CNC Tap M5 x 0.80mm Right Hand HSSE-Co 5 Machine Tap

MPN
234050E
Brand
RUKO
EAN-13
4007140058836
Order Code
06-5011
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £7.18
10+ £6.72
50+ £6.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

RUKO manufactures the 234050E CNC tap, which is a high-performance machining tool designed for precision tasks. This tap features an M5 x 0.80 metric size with right-hand cutting and a 35° RSP, made from durable HSSE-Co 5 material. It is typically used in CNC applications for creating precise threads in various materials.
Type CNC tap
Thread Size M5 x 0.80
DIN Standard DIN 371
End cut shape 35° RSP
Gradient 0.80mm
Length 70.0mm
Material HSSE-Co 5
Tap hole size 4.20mm
Thread handedness Right hand cutting
Thread Length 8mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot