RUKO 234040E CNC Tap M4 x 0.70mm HSSE-Co 5 DIN 371 Right Hand 1pc

Image Representative of Range

RUKO 234040E CNC Tap M4 x 0.70mm HSSE-Co 5 DIN 371 Right Hand 1pc

MPN
234040E
Brand
RUKO
EAN-13
4007140058829
Order Code
06-5009
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £7.18
10+ £6.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Ruko manufactures the 234040E CNC tap, designed for precision machining with a right-hand cutting direction. It features a metric size M4 x 0.70 and is made from HSSE-Co 5 material for enhanced durability, ideal for threading applications. This tap is typically used in CNC machining processes for creating threaded holes with a 35° spiral point.
Type CNC tap
Thread Size M4 x 0.70
DIN Standard DIN 371
End cut shape 35° RSP
Gradient 0.70mm
Length 63.0mm
Material HSSE-Co 5
Tap hole size 3.30mm
Thread handedness Right hand cutting
Thread Length 7mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot