RUKO 232160E CNC Tap M16x2.00 RH Cutting DIN 371 HSSE-Co5 Heat-Resistant

Image Representative of Range

RUKO 232160E CNC Tap M16x2.00 RH Cutting DIN 371 HSSE-Co5 Heat-Resistant

MPN
232160E
Brand
RUKO
EAN-13
4007140058690
Order Code
06-5005
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £13.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The RUKO 232160E is a CNC tap designed for machining applications, featuring a metric M16 x 2.00 thread and a 2.00 mm pitch, crafted from high-speed steel with cobalt (HSSE-Co 5) for enhanced durability. Manufactured by RUKO, this right-hand cutting tool conforms to DIN 371 standards and is ideal for use in precision engineering and metalworking tasks. This tool is well-suited for professionals requiring reliable and efficient tapping solutions in
Type CNC tap
Thread Size M16 x 2.00
DIN Standard DIN 371
End cut shape Shape B
Gradient 2.00mm
Length 110.0mm
Material HSSE-Co 5
Tap hole size 14.00mm
Thread handedness Right hand cutting
Thread Length 25mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot