RUKO 232120E Machine Tap M12 x 1.75 HSSE-Co 5 Right Hand Cutting

Image Representative of Range

RUKO 232120E Machine Tap M12 x 1.75 HSSE-Co 5 Right Hand Cutting

MPN
232120E
Brand
RUKO
EAN-13
4007140058676
Order Code
06-5003
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £9.35
10+ £8.78
50+ £8.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The RUKO 232120E tap is a CNC machining tool designed for precise metric M12 x 1.75 threads. Made from high-speed steel with cobalt (HSSE-Co 5), it features a right-hand cutting design conforming to DIN 371 standards. This tap is ideal for creating durable threads in metalworking applications.
Type CNC tap
Thread Size M12 x 1.75
DIN Standard DIN 371
End cut shape Shape B
Gradient 1.75mm
Length 110.0mm
Material HSSE-Co 5
Tap hole size 10.20mm
Thread handedness Right hand cutting
Thread Length 23mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot