RUKO 232120 CNC Tap M12 x 1.75mm Right Hand HSS DIN 371 1pc

Image Representative of Range

RUKO 232120 CNC Tap M12 x 1.75mm Right Hand HSS DIN 371 1pc

MPN
232120
Brand
RUKO
EAN-13
4007140024381
Order Code
06-5001
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £10.18 £8.65
10+ £8.11
50+ £7.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Manufactured by RUKO, the 232120 CNC tap is a precision machining tool designed for creating metric threads of size M12 x 1.75 mm. Made from high-speed steel, it offers right-hand cutting suitable for DIN 371 standards, ensuring durability and accuracy in thread production. Ideal for use in industrial CNC applications, it is an essential item in tap and die toolkits for machining high-quality threads.
Type CNC tap
Thread Size M12 x 1.75
DIN Standard DIN 371
End cut shape Shape B
Gradient 1.75mm
Length 110.0mm
Material HSS
Tap hole size 10.20mm
Thread handedness Right hand cutting
Thread Length 23mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot