RUKO 232100E CNC Tap Metric M10 x 1.50 HSSE-Co 5 DIN 371 Machine Tap

Image Representative of Range

RUKO 232100E CNC Tap Metric M10 x 1.50 HSSE-Co 5 DIN 371 Machine Tap

MPN
232100E
Brand
RUKO
EAN-13
4007140058669
Order Code
06-4999
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £9.90 £8.42
10+ £7.89
50+ £7.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The RUKO 232100E CNC tap is a high-performance machining tool designed for metric threads M10 x 1.50 with a right-hand cutting direction. Made with HSSE-Co 5 material to ensure durability, this tool is suitable for precise threading in various CNC applications. Typically used in professional machining environments, it is ideal for creating accurate internal threads.
Type CNC tap
Thread Size M10 x 1.50
DIN Standard DIN 371
End cut shape Shape B
Gradient 1.50mm
Length 100.0mm
Material HSSE-Co 5
Tap hole size 8.50mm
Thread handedness Right hand cutting
Thread Length 20mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot