RUKO 232080VA CNC Tap M8 x 1.25 RH DIN 371 HSSE-Co 5 Vapourised Steel

Image Representative of Range

RUKO 232080VA CNC Tap M8 x 1.25 RH DIN 371 HSSE-Co 5 Vapourised Steel

MPN
232080VA
Brand
RUKO
EAN-13
4007140129468
Order Code
06-4997
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £7.99
10+ £7.49
50+ £7.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The RUKO 232080VA CNC tap is a high-quality machining tool designed for precision threading tasks. Featuring a metric M8 x 1.25 mm specification and made from durable HSSE-Co 5 material, it ensures reliable performance and longevity. Commonly used in industrial CNC applications, it is ideal for creating internal threads in metal components.
Type CNC tap
Thread Size M8 x 1.25
DIN Standard DIN 371
End cut shape Shape B
Gradient 1.25mm
Length 90.0mm
Material HSSE-Co 5
Tap hole size 6.80mm
Thread handedness Right hand cutting
Thread Length 18mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot