RUKO 232080 CNC Tap M8x1.25mm HSS Right Hand Cutting DIN 371

Image Representative of Range

RUKO 232080 CNC Tap M8x1.25mm HSS Right Hand Cutting DIN 371

MPN
232080
Brand
RUKO
EAN-13
4007140024367
Order Code
06-4995
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £12.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Ruko 232080 CNC tap is a high-speed steel machining tool designed for right-hand cutting in metric M8 x 1.25 threads. Its Shape B configuration and compliance with DIN 371 standards make it suitable for precision applications. Typically used in CNC machining, this tap is ideal for creating accurate threads in various materials.
Type CNC tap
Thread Size M8 x 1.25
DIN Standard DIN 371
End cut shape Shape B
Gradient 1.25mm
Length 90.0mm
Material HSS
Tap hole size 6.80mm
Thread handedness Right hand cutting
Thread Length 18mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot