RUKO 232060VA CNC Tap M6 x 1mm Right Hand Cutting DIN 371 HSSE-Co 5

Image Representative of Range

RUKO 232060VA CNC Tap M6 x 1mm Right Hand Cutting DIN 371 HSSE-Co 5

MPN
232060VA
Brand
RUKO
EAN-13
4007140129451
Order Code
06-4994
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £6.95
10+ £6.49
50+ £6.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The RUKO 232060VA CNC tap is a high-precision machining tool designed for creating threads in metric M6 x 1 dimensions. Manufactured using HSSE-Co 5 material, it ensures durability and efficiency for right-hand cutting applications. This tool is ideal for both CNC machining and manual tap and die operations.
Type CNC tap
Thread Size M6 x 1
DIN Standard DIN 371
End cut shape Shape B
Gradient 1.00mm
Length 80.0mm
Material HSSE-Co 5
Tap hole size 5.00mm
Thread handedness Right hand cutting
Thread Length 15mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot