RUKO 232060 CNC Tap M6 x 1 HSS for Unalloyed Steels High Wear Resistance

Image Representative of Range

RUKO 232060 CNC Tap M6 x 1 HSS for Unalloyed Steels High Wear Resistance

MPN
232060
Brand
RUKO
EAN-13
4007140024350
Order Code
06-4992
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £9.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Ruko CNC tap is a high-speed steel tool designed for creating right-hand metric threads, specifically M6 x 1.00 mm. Manufactured by Ruko, this single-piece tool adheres to DIN 371 standards, ensuring precision and durability. It is typically used in machining applications to cut threads in various materials.
Type CNC tap
Thread Size M6 x 1
DIN Standard DIN 371
End cut shape Shape B
Gradient 1.00mm
Length 80.0mm
Material HSS
Tap hole size 5.00mm
Thread handedness Right hand cutting
Thread Length 15mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot