RUKO 232050E CNC Tap M5 x 0.80mm HSSE-Co 5 DIN 371 One-Piece

Image Representative of Range

RUKO 232050E CNC Tap M5 x 0.80mm HSSE-Co 5 DIN 371 One-Piece

MPN
232050E
Brand
RUKO
EAN-13
4007140058638
Order Code
06-4991
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £6.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

RUKO manufactures the 232050E CNC tap, a high-speed steel cobalt (HSSE-Co 5) machining tool designed for right-hand cutting in metric M5 x 0.80 applications. Its shape B construction ensures precision and durability in CNC and other machining environments. This tap is ideal for creating consistent and clean threads in various materials.
Type CNC tap
Thread Size M5 x 0.80
DIN Standard DIN 371
End cut shape Shape B
Gradient 0.80mm
Length 70.0mm
Material HSSE-Co 5
Tap hole size 4.20mm
Thread handedness Right hand cutting
Thread Length 13mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot