RUKO 232050 CNC Tap M5 x 0.80 Right Hand HSS For Steels Up To 800 N/mm²

Image Representative of Range

RUKO 232050 CNC Tap M5 x 0.80 Right Hand HSS For Steels Up To 800 N/mm²

MPN
232050
Brand
RUKO
EAN-13
4007140024343
Order Code
06-4990
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £8.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

RUKO manufactures the 232050 CNC tap, known for its high-speed cutting efficiency and precision. This M5 x 0.80 metric tap features right-hand cutting and meets DIN 371 standards, making it suitable for machining applications. Ideal for creating threads in various materials, it is a valuable tool for professionals in the tap and die industry.
Type CNC tap
Thread Size M5 x 0.80
DIN Standard DIN 371
End cut shape Shape B
Gradient 0.80mm
Length 70.0mm
Material HSS
Tap hole size 4.20mm
Thread handedness Right hand cutting
Thread Length 13mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot