RUKO 232030E CNC Tap 1pc M3 x 0.50mm HSSE-Co 5 DIN 371 Right Hand

Image Representative of Range

RUKO 232030E CNC Tap 1pc M3 x 0.50mm HSSE-Co 5 DIN 371 Right Hand

MPN
232030E
Brand
RUKO
EAN-13
4007140058614
Order Code
06-4987
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £6.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

The RUKO 232030E CNC tap is a high-speed steel tap with cobalt, featuring a 3mm metric thread size and a 0.50 mm pitch. This right-hand cutting tool is designed for precision machining applications, meeting DIN 371 standards. Ideal for CNC operations, it is typically used for creating threads in various metalworking projects.
Type CNC tap
Thread Size M3 x 0.50
DIN Standard DIN 371
End cut shape Shape B
Gradient 0.50mm
Length 56.0mm
Material HSSE-Co 5
Tap hole size 2.50mm
Thread handedness Right hand cutting
Thread Length 9mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot