RUKO 230160 Hand Tap Set M16 Metric HSS Right Hand Cutting 3-Piece

Image Representative of Range

RUKO 230160 Hand Tap Set M16 Metric HSS Right Hand Cutting 3-Piece

MPN
230160
Brand
RUKO
EAN-13
4007140024114
Order Code
06-4986
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £21.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

RUKO's 230160 Hand Tap Set is a high-speed steel, right-hand cutting tool designed according to DIN 352 standards. This metric M16 hand tap set is ideal for machining applications, including threading in metalworking and engineering workshops. It is part of the RUKO tap and die tools range, providing precision and efficiency for professional machinists.
Type Hand tap
Thread Size M16
DIN Standard DIN 352
Length 80.0mm
Material HSS
Tap hole size 14.00mm
Thread handedness Right hand cutting
Thread Length 32mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot