RUKO 230100 Hand Tap Set M10 x 1.50 HSS for Steel & Metals

Image Representative of Range

RUKO 230100 Hand Tap Set M10 x 1.50 HSS for Steel & Metals

MPN
230100
Brand
RUKO
EAN-13
4007140023971
Order Code
06-4984
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £21.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Ruko 230100 Hand Tap Set consists of three pieces designed for creating precise M10 x 1.50 metric threads. Made from high-speed steel, this right-hand cutting tool is ideal for machining applications requiring durable performance. It is commonly used in engineering and metalworking for threading holes in a variety of materials.
Type Hand tap
Thread Size M10 x 1.50
DIN Standard DIN 352
Length 70.0mm
Material HSS
Tap hole size 8.50mm
Thread handedness Right hand cutting
Thread Length 24mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot