RUKO 230060 Hand Tap Set M6x1 HSS For Steels Up To 800 N/mm² Strength

Image Representative of Range

RUKO 230060 Hand Tap Set M6x1 HSS For Steels Up To 800 N/mm² Strength

MPN
230060
Brand
RUKO
EAN-13
4007140023872
Order Code
06-4982
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £15.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Ruko 230060 Hand Tap is a high-speed steel machining tool designed for creating metric M6 x 1 threads. It is a 3-piece set with a right-hand cutting mechanism, ensuring efficiency and precision in threading tasks. Ideal for professionals, the tool is used in various industrial applications for clean and accurate threading in metalworking.
Type Hand tap
Thread Size M6 x 1
DIN Standard DIN 352
Length 56.0mm
Material HSS
Tap hole size 5.00mm
Thread handedness Right hand cutting
Thread Length 15mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot