RUKO 215105 HSSE-Co 5 Metal Drill Bit 10.5mm for Tough Steel

Image Representative of Range

RUKO 215105 HSSE-Co 5 Metal Drill Bit 10.5mm for Tough Steel

MPN
215105
Brand
RUKO
EAN-13
4007140033123
Order Code
06-4957
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £11.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

RUKO is the manufacturer of the 10.5 mm metal twist drill bit, designed to DIN 338 standards with a total length of 133.0 mm. This high-speed steel drill bit is ideal for machining and working with sheet metal. It is commonly used for precision drilling in steel and other metal materials.
Type Metal twist drill bit
Diameter 10.5mm
Cutting Length 52.5mm
Overall Length 133.0mm
DIN Standard DIN 338
Material HSSE-Co 5
Misc Attribute Shape C: Cross-ground
Tip Angle 36°

Reviews

Be the first to submit a review

Trustpilot