RUKO 214130 Metal Twist Drill Bit 13mm HSS-G Ground 151mm DIN338

MPN
214130
Brand
RUKO
EAN-13
4007140022271
Order Code
06-4929
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £10.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The RUKO 214130 metal twist drill bit measures 13.0 mm in diameter with a total length of 151.0 mm, designed for precision and efficiency. Manufactured according to DIN 338 standards, it features a cylinder shank suitable for machining applications. Commonly used for drilling into steel and sheet metal, this high-speed steel drill bit is ideal for demanding tasks.
Type Metal twist drill bit
Diameter 13.0mm
Cutting Length 65.00mm
Overall Length 151.0mm
DIN Standard DIN 338
Material HSS-G
Misc Attribute Shape C: Cross-ground
Tip Angle 118°
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot