RUKO 214080 Metal Twist Drill Bit 8mm High-Performance HSS-G DIN 338

MPN
214080
Brand
RUKO
EAN-13
4007140021755
Order Code
06-4918
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £3.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

RUKO manufactures the 8.0 mm HSS-G metal twist drill bit with a total length of 117.0 mm, adhering to DIN 338 standards. This steel and sheet metal drill bit features a cylinder shank and is designed for precision machining applications. Suitable for various drilling tasks, it is a reliable tool in both professional and DIY settings.
Type Metal twist drill bit
Diameter 8.0mm
Cutting Length 40.00mm
Overall Length 117.0mm
DIN Standard DIN 338
Material HSS-G
Misc Attribute Shape C: Cross-ground
Tip Angle 118°
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot