RUKO 214020 HSS-G Metal Twist Drill Bit 2.0mm 49.0mm DIN 338

MPN
214020
Brand
RUKO
EAN-13
4007140021083
Order Code
06-4901
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
10+ £0.691
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 121 in stock

RUKO manufactures the 214020 HSS-G Metal twist drill bit, featuring a 2.0 mm diameter with a total length of 49.0 mm. It is constructed following DIN 338 standards with a cylinder shank, making it suitable for drilling into steel and sheet metal. This bit is ideal for machining applications that require precision and durability.
Type Metal twist drill bit
Diameter 2.0mm
Cutting Length 10mm
Overall Length 49.0mm
DIN Standard DIN 338
Material HSS-G
Misc Attribute Shape C: Cross-ground
Tip Angle 118°
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot