RUKO 203065 Metal Twist Drill Bit 6.5mm HSS-G 148mm DIN 340

Image Representative of Range

RUKO 203065 Metal Twist Drill Bit 6.5mm HSS-G 148mm DIN 340

MPN
203065
Brand
RUKO
EAN-13
4007140015495
Order Code
06-4894
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £2.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

The Ruko 203065 is a HSS-G metal twist drill bit with a diameter of 6.5 mm and a total length of 148 mm, designed according to DIN 340 standards. This high-speed steel bit is suitable for drilling into metal, steel, and sheet metal. It is typically used in machining applications and is ideal for professionals requiring precision in metalworking tasks.
Type Metal twist drill bit
Diameter 6.5mm
Cutting Length 65mm
Overall Length 148mm
DIN Standard DIN 340
Material HSS-G
Misc Attribute Shape N: Conical ground joint Normal ground
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot