RUKO 2005170 HSSE-Co 5 Twist Drill Bit 17mm Heat Resistant Cobalt

MPN
2005170
Brand
RUKO
EAN-13
4007140260314
Order Code
06-4883
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £25.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The RUKO 2005170 is a high-quality twist drill bit designed for various machining applications. This 17 mm drill bit with a total length of 184 mm features HSSE-Co 5 material, making it ideal for drilling through metal, steel, and sheet metal. It adheres to the DIN 338 standard and is suitable for use with SDS Plus bits.
Type Wood twist drill bit
Diameter 17mm
Overall Length 184mm
DIN Standard DIN 338
Material HSSE-Co 5
Tip Angle 130°

Reviews

Be the first to submit a review

Trustpilot