RUKO 2004145 HSS-G Twist Drill Bit Ø14.5mm L169mm DIN338 High-Performance

MPN
2004145
Brand
RUKO
EAN-13
4007140260062
Order Code
06-4868
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £13.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The RUKO 2004145 HSS-G twist drill bit is manufactured by RUKO, featuring a 14.5 mm diameter and a total length of 169 mm. Designed to meet DIN 338 standards, it serves as an ideal metal or steel drill bit for machining tasks. Typical applications include drilling through sheet metal, utilising its precise engineering for efficient machining tools.
Type Wood twist drill bit
Diameter 14.5mm
Overall Length 169mm
DIN Standard DIN 338
Material HSS-G
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot