RUKO 2004120 Twist Drill Bit 12mm HSS-G Total Length 151mm DIN 338

MPN
2004120
Brand
RUKO
EAN-13
4007140260017
Order Code
06-4863
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £9.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The RUKO 2004120 is a high-speed steel (HSS-G) twist drill bit designed for precision drilling in metals. With a 12 mm diameter and a 151 mm total length, it adheres to the DIN 338 standard for engineering applications. This metal and steel drill bit is ideal for sheet metal and other machining tasks requiring accuracy and durability.
Type Twist drill bit
Diameter 12mm
Overall Length 151mm
DIN Standard DIN 338
Material HSS-G
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot