RUKO 200140 HSS-R Metal Twist Drill Bit 14mm 160mm DIN 338 1pc

MPN
200140
Brand
RUKO
EAN-13
4007140012524
Order Code
06-4844
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £6.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Ruko 200140 HSS-R metal twist drill bit features a 14 mm diameter and a total length of 160 mm, conforming to DIN 338 standards. This steel drill bit is ideal for machining tasks involving sheet metal. It is a reliable tool for professionals requiring precision and durability in metalworking applications.
Type Metal twist drill bit
Diameter 14mm
Cutting Length 70mm
Overall Length 160mm
DIN Standard DIN 338
Material HSS-R
Misc Attribute Shape N: Conical ground joint Normal ground
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot