RUKO 126303 HSS CO8 Bi-Metal Hole Saw Set 12pc

MPN
126303
Brand
RUKO
EAN-13
4007140130365
Order Code
60-7763
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £129.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The RUKO HSS Co8 bi-metal hole saws in this 12-piece set have fine tooth spacing and are suitable for wood, PVC, metal, non-ferrous metal and stainless steel.


  • 10 hole saws, diameters: 19, 22, 25, 29, 35, 38, 44, 51, 57 & 64mm
  • Separate arbors allow saws of different diameters to be rapidly exchanged
  • Holesaws 30mm and under use arbor type A4, which has a 6mm diameter round shank
  • Holesaws 30mm and over use arbor type A2, which has an 11mm diameter hexagonal shank
  • High rotational precision
  • Sturdy construction
  • Positive chipping and cutting angles ensure more aggressive cutting
  • Fine toothing
  • HSS bi-metal with 8% cobalt content compound teeth
  • Good chip removal
  • Slots in the jacket side assist removal of cutout material
  • Supplied as a 12-piece set (10 holesaws + 2 arbors) in a handy plastic storage case
  • RUKO type 106 303
Type Set
Diameter 19 to 64mm
Material HSSE-Co 8
Number of Pieces 12

Reviews

Be the first to submit a review

Trustpilot