RUKO 116236 Tungsten Carbide Rotary Burr Shape L Round Cone - 12mm

MPN
116236
Brand
RUKO
EAN-13
4007140213518
Order Code
60-8317
Country of Origin
Ireland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £27.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

A 12mm Rotary Tungsten Carbide burr for deburring, smoothing sharp edges, cleaning, welded seam working and surface working. The burrs are Round Cone (KEL), form L, in shape.


  • Round Cone
  • Ball diameter: 12mm
  • Shank diameter: 6mm
  • Working length: 32mm
Type Burr
Burr Diameter 12mm
Burr Shape Round cone
Overall Length 77mm
Shaft Diameter 6mm
Working Length 32mm

Reviews

Be the first to submit a review

Trustpilot