RUKO 116004 Burr Carbide 10mm Metal Shank Diameter 6mm 5-Piece

Image Representative of Range

RUKO 116004 Burr Carbide 10mm Metal Shank Diameter 6mm 5-Piece

MPN
116004
Brand
RUKO
EAN-13
4007140109958
Order Code
06-4830
Country of Origin
Ireland

Discontinued


Ruko manufactures the 116004 Burr Carbide metal set, featuring a 10 mm burr with a 6 mm shank diameter. This 5-piece set is ideal for precision metalworking tasks. It's commonly used for deburring, shaping, and smoothing metal surfaces.
Type Burr
Shaft Diameter 6mm
Ball diameter 10mm
Material Carbide metal

Trustpilot