RUKO 116003RO Burr Carbide Set 10-Piece High-Performance Milling Pins

Image Representative of Range

RUKO 116003RO Burr Carbide Set 10-Piece High-Performance Milling Pins

MPN
116003RO
Brand
RUKO
EAN-13
4007140148056
Order Code
06-4829
Country of Origin
Ireland
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £213.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

RUKO manufactures the 116003RO Burr with a 6 mm shank diameter, available in packs of 10 pieces. The carbide material ensures durability and efficient cutting for precision work. It is ideal for metalworking applications such as shaping, deburring, and finishing.
Type Burr
Shaft Diameter 6mm
Material Carbide metal

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot