RUKO 109320 Sheetmetal Punch 32mm For Thin-walled Materials Burr-free

Image Representative of Range

RUKO 109320 Sheetmetal Punch 32mm For Thin-walled Materials Burr-free

MPN
109320
Brand
RUKO
EAN-13
4007140093202
Order Code
06-4826
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £36.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Ruko is the manufacturer of the 32 mm sheetmetal punch, known for precision and durability. This tool is designed for clean and accurate punching of sheet metal. It is ideal for use in construction, automotive, and metalworking applications.
Type Sheetmetal punch
Shank Diameter 32mm
Dim (Ø) 32mm

Reviews

Be the first to submit a review

Trustpilot