RUKO 109225 Sheetmetal Punch 22.5mm For Quick Clean Burr-Free Cuts

Image Representative of Range

RUKO 109225 Sheetmetal Punch 22.5mm For Quick Clean Burr-Free Cuts

MPN
109225
Brand
RUKO
EAN-13
4007140092250
Order Code
06-4825
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £25.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

The Ruko 109225 sheetmetal punch, manufactured by Ruko, features a 22.5 mm diameter. It is designed for precise cutting in metal sheets and is ideal for electrical, mechanical, or HVAC installations. This durable tool is sold individually and ensures clean punch-outs in various metalworking tasks.
Type Sheetmetal punch
Shank Diameter 22.5mm
Dim (Ø) 22.5mm

Reviews

Be the first to submit a review

Trustpilot