RUKO 109015 Hole Punch Set

MPN
109015
Brand
RUKO
EAN-13
4007140115546
Order Code
60-7699
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £119.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

A 5-piece set of sheet metal punches from RUKO. The punches cut large circular holes in thin materials quickly, easily, cleanly and without burrs.

Simply drill a suitable pilot hole and assemble the punch with one part of the punch either side of the sheet. Tightening the central draw-in bolt pulls the punch through the sheet to produce the hole.


  • Punch diameters: 16, 18, 20, 25 and 30mm
  • Simple operation
  • Three-point cut gives improved contact and thus less deformation of the punched part
  • The punches can be used with spanners as well as manual or foot-operated hydraulic punches
  • Suitable for sheet steel, stainless-steel sheets, non-ferrous and light metals, plastics
  • Ideal for switchgear manufacturers, electricians, plumbers, industry and handicrafts
  • Supplied as a set of 5 punches with 2 draw-in bolts
  • RUKO type 109 015
Type Sheetmetal punch set
Shank Diameter 16, 18, 20, 25 & 30mm

Reviews

Be the first to submit a review

Trustpilot