RUKO 108240 Tap Drill Bit Set 40mm 1pc 30.0mm High Precision Drilling

Image Representative of Range

RUKO 108240 Tap Drill Bit Set 40mm 1pc 30.0mm High Precision Drilling

MPN
108240
Brand
RUKO
EAN-13
4007140043917
Order Code
06-4816
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £67.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The RUKO 108240 tap drill bit set is a versatile drill attachment designed for precision drilling. Manufactured by RUKO, this set includes a 40 mm tap drill bit ideal for threading. It is commonly used for metalworking and other industrial applications.
Type Tap drill bit set
Diameter 19mm
Cutting Length 30.0mm
Overall Length 63.0mm
Material HSS

Reviews

Be the first to submit a review

Trustpilot