RUKO 108235F Tap Drill Bit Set Ø35mm Core High-Speed Steel TiAlN

MPN
108235F
Brand
RUKO
EAN-13
4007140073600
Order Code
06-4815
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £83.00 £70.55
10+ £68.43
50+ £68.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The RUKO 108235F tap drill bit set features a 35 mm TiAIN-coated drill attachment designed for enhanced durability and efficiency. Manufactured by Ruko, this set ensures precise and reliable drilling performance. Ideal for various industrial and construction applications, this drill bit is perfect for creating threaded holes in metal materials.
Type Tap drill bit set
Diameter 35mm
Material TiAIN
Shank Ø 19mm
Tool Holder Weldon shank
Total Length 63mm
Working Length 30mm

Reviews

Be the first to submit a review

Trustpilot