RUKO 108226F Core Drill Bit 26mm TiAlN Coating High-Speed Steel

MPN
108226F
Brand
RUKO
EAN-13
4007140073518
Order Code
06-4806
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £45.05
10+ £43.47
50+ £43.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Ruko 108226F tap drill bit set features a 26 mm drill bit with a TiAIN coating for enhanced durability. It is designed for creating precise threaded holes in various materials. Ideal for industrial applications, this single piece set is a reliable choice for professionals.
Type Tap drill bit set
Diameter 26mm
Material TiAIN
Shank Ø 19mm
Tool Holder Weldon shank
Total Length 63mm
Working Length 30mm

Reviews

Be the first to submit a review

Trustpilot