RUKO 108224 Tap Drill Bit Set 24mm 30mm 1pc High Durability

Image Representative of Range

RUKO 108224 Tap Drill Bit Set 24mm 30mm 1pc High Durability

MPN
108224
Brand
RUKO
EAN-13
4007140043757
Order Code
06-4801
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £32.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Ruko 108224 tap drill bit set, manufactured by Ruko, includes a single 24 mm drill attachment designed for precision work. This high-quality tool is ideal for creating threaded holes in various materials, ensuring efficiency and accuracy in tasks. It's suitable for both professional and DIY projects that require reliable tapping and drilling capabilities.
Type Tap drill bit set
Diameter 19mm
Cutting Length 30.0mm
Overall Length 63.0mm
Material HSS

Reviews

Be the first to submit a review

Trustpilot