RUKO 108222 Tap Drill Bit Set 22mm 1pc Key Size: 30.0mm

Image Representative of Range

RUKO 108222 Tap Drill Bit Set 22mm 1pc Key Size: 30.0mm

MPN
108222
Brand
RUKO
EAN-13
4007140043733
Order Code
06-4799
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £32.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Ruko 108222 Tap Drill Bit Set includes one 22 mm drill attachment for precise drilling tasks. Designed by Ruko, it offers durability and efficiency for both professional and DIY applications. This tap drill bit set is ideal for creating clean and accurate threads in metal.
Type Tap drill bit set
Diameter 19mm
Cutting Length 30.0mm
Overall Length 63.0mm
Material HSS

Reviews

Be the first to submit a review

Trustpilot