RUKO 108212E Tap Drill Bit Set 12mm Cobalt HSS Ideal for Hard Materials

MPN
108212E
Brand
RUKO
EAN-13
4007140073174
Order Code
06-4779
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £30.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The RUKO 108212E tap drill bit set is a high-quality drill attachment designed for precision drilling tasks. Manufactured by RUKO, this 12 mm tap drill bit set is ideal for creating clean and accurate threaded holes. It is typically used in metalworking and engineering applications.
Type Tap drill bit set
Diameter 19mm
Cutting Length 30mm
Overall Length 63mm
Material HSSE-Co 5

Reviews

Be the first to submit a review

Trustpilot