RUKO 106121 Hole Saw 121mm Bimetal Variable Teeth Long Life

Image Representative of Range

RUKO 106121 Hole Saw 121mm Bimetal Variable Teeth Long Life

MPN
106121
Brand
RUKO
EAN-13
4007140007049
Order Code
06-4768
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £30.72 £26.11
10+ £24.88
50+ £24.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The RUKO 106121 Hole Saw, with a diameter of 121 mm, is a precision drill attachment ideal for creating large, clean holes. Manufactured by RUKO, it is designed for durability and efficient performance. This hole saw is typically used in woodworking, metalworking, and construction applications.
Type Hole saw
Diameter 121mm
Material HSS bimetal
Shank Ø 121.0mm
Working Length 38mm

Reviews

Be the first to submit a review

Trustpilot